DVP60ES200T
DVP60ES200T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DVP60ES200T
DVP60ES200T
DVP60ES200T

DVP60ES200T

Digi-Key Part Number
DVP60ES200T-ND
Manufacturer
Manufacturer Product Number
DVP60ES200T
Description
PROGRAMMABLE LOGIC CTRL 36/24T A
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Delta Electronics/Industrial Automation
Series
Package
Box
Product Status
Active
Number of Inputs and Type
36 - Digital
Number of Outputs and Type
24 - Solid State
Expandable
Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232, RS-485
Memory Size
10K Words
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in USD
Box
QtyUnit PriceExt Price
1$450.64000$450.64
10$435.61600$4,356.16
Manufacturers Standard Package