DTB4848RR | ||
---|---|---|
Digi-Key Part Number | DTB4848RR-ND | |
Manufacturer | ||
Manufacturer Product Number | DTB4848RR | |
Description | DELTA TEMPERATURE CONTROLLER DTB | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Delta Electronics/Industrial Automation | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | |
Input Range | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DTB Series Instruction Sheet |
Featured Product | DTB Series Temperature Controllers |
HTML Datasheet | DTB Series Instruction Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3400 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $122.85000 | $122.85 |
10 | $115.62500 | $1,156.25 |
25 | $112.01160 | $2,800.29 |
50 | $104.78500 | $5,239.25 |
100 | $99.00370 | $9,900.37 |
Attribute | Description |
---|---|
Standard Package | 1 |