VSRP1206S1-R560F | ||
---|---|---|
Digi-Key Part Number | 2037-VSRP1206S1-R560FTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R560FCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R560FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSRP1206S1-R560F | |
Description | RES 0.56 OHM 1% 1W 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSRP1206S1 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.47700 | $4.77 |
25 | $0.40920 | $10.23 |
50 | $0.36820 | $18.41 |
100 | $0.32040 | $32.04 |
250 | $0.28632 | $71.58 |
500 | $0.23180 | $115.90 |
1,000 | $0.18748 | $187.48 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18135 | $725.40 |
8,000 | $0.17726 | $1,418.08 |
12,000 | $0.17112 | $2,053.44 |
28,000 | $0.16875 | $4,725.00 |
Attribute | Description |
---|---|
Other Names | 2037-VSRP1206S1-R560FCT VSRP1206S1-R560F-ND 2037-VSRP1206S1-R560FDKR 2037-VSRP1206S1-R560FTR |
Standard Package | 4,000 |