
0805CS-821EJFS | ||
---|---|---|
Digi-Key Part Number | 2035-0805CS-821EJFSTR-ND - Tape & Reel (TR) 2035-0805CS-821EJFSCT-ND - Cut Tape (CT) 2035-0805CS-821EJFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0805CS-821EJFS | |
Description | FIXED IND 820NH 500MA 550MOHM SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 500 mA 550mOhm 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm | |
Q @ Freq | 20 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.71mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0805CS Series Datasheet |
HTML Datasheet | 0805CS Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.25500 | $2.55 |
25 | $0.21480 | $5.37 |
50 | $0.18900 | $9.45 |
100 | $0.16900 | $16.90 |
250 | $0.14716 | $36.79 |
500 | $0.13322 | $66.61 |
1,000 | $0.11334 | $113.34 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11334 | $226.68 |
4,000 | $0.10937 | $437.48 |
6,000 | $0.10539 | $632.34 |
10,000 | $0.10081 | $1,008.10 |
14,000 | $0.09942 | $1,391.88 |
Attribute | Description |
---|---|
Other Names | 2035-0805CS-821EJFSTR 2035-0805CS-821EJFSCT 0805CS-821EJFS-ND 2035-0805CS-821EJFSDKR |
Standard Package | 2,000 |