
840-FMB31KE0000 | |
---|---|
DigiKey Part Number | 3130-840-FMB31KE0000-ND |
Manufacturer | |
Manufacturer Product Number | 840-FMB31KE0000 |
Description | SLIM POS SMART CARD CONNECTOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ddm hopt+schuler | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Card Reader Type | Magnetic, Smart Card (IC) | |
Interface | - | |
Card Read/Write Type and Tracks | Smart Card - R/W | |
Card Reading Direction | Insertion | |
Card Standard | ISO 7810, ISO 7811-1, ISO 7816-1 ~ 3 | |
Card Speed | - | |
Supply Voltage | 0.02V ~ 50V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
2 | $8.14000 | $16.28 |
3 | $6.51000 | $19.53 |
4 | $5.21000 | $20.84 |