
acnRANGE | ||
---|---|---|
Digi-Key Part Number | 2721-acnRANGE-ND | |
Manufacturer | Aconno | |
Manufacturer Product Number | acnRANGE | |
Description | BLE Time-of-Flight sensor beacon | |
Detailed Description | RF Distance Sensor Module 2.4GHz Bluetooth v5.0 Tag-Connect 1Mbps | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Aconno | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Function | Distance Sensor Module | |
Modulation or Protocol | Bluetooth v5.0 | |
Frequency | 2.4GHz | |
Interface | Tag-Connect | |
Sensitivity | -96dBm | |
Power - Output | 4dBm | |
Data Rate (Max) | 1Mbps | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | acnRANGE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Attribute | Description |
---|---|
Other Names | 2721-acnRANGE |
Standard Package | 1 |