CL05M6F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF16A

Digi-Key Part Number
2721-SMF16ATR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
SMF16A
Supplier
Description
TVS, 16V, 200W Uni
Detailed Description
26V Clamp 7.69A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.69A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123F (SMF)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
30$0.18667$5.60
45$0.17800$8.01
90$0.14833$13.35
180$0.12361$22.25
240$0.10300$24.72
480$0.09785$46.97
960$0.09296$89.24
3,000$0.08831$264.93
6,000$0.08389$503.34
Additional Resources
AttributeDescription
Other Names2721-SMF16ATR
Standard Package30