AM100QB-11003SA30JZ-K-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM100QB-11003SA30JZ-K-B

Digi-Key Part Number
2721-AM100QB-11003SA30JZ-K-B-ND
Manufacturer
Manufacturer Product Number
AM100QB-11003SA30JZ-K-B
Description
DC DC CONVERTER 3.3V 75W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 22.72A 43V - 160V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
Industrial, Railway
Features
Adjustable Output, Heatsink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Quarter Brick
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 1.54" W x 1.21" H (60.8mm x 39.2mm x 27.8mm)
Supplier Device Package
Quarter Brick
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Box
QtyUnit PriceExt Price
1$210.71000$210.71
5$188.79600$943.98
10$184.07600$1,840.76
15$182.23533$2,733.53
25$178.59040$4,464.76
50$175.01860$8,750.93
75$167.14267$12,535.70
100$147.71360$14,771.36
200$143.28220$28,656.44
Additional Resources
AttributeDescription
Other Names2721-AM100QB-11003SA30JZ-K-B
Standard Package1