TE162005-2

DigiKey Part Number
2104-TE162005-2-ND
Manufacturer
Manufacturer Product Number
TE162005-2
Description
BUZZER ELECTRO 5V 16MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical 5 V 55mA 2.048kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 12V
Frequency
2.048kHz
Technology
Electromechanical
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
55mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.480" (12.20mm)
All prices are in USD
Tray
QuantityUnit PriceExt Price
750$0.97661$732.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.