TE054003-5

DigiKey Part Number
2104-TE054003-5TR-ND - Tape & Reel (TR)
2104-TE054003-5CT-ND - Cut Tape (CT)
2104-TE054003-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TE054003-5
Description
BUZZER ELECTRO 3V 5X5MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
4kHz
Technology
Electromechanical
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.25400$12.54
25$1.15960$28.99
50$1.09080$54.54
100$1.02440$102.44
250$0.95444$238.61
500$0.88012$440.06
1,000$0.82719$827.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.82719$1,654.38
Manufacturers Standard Package