SW301008-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW301008-1

Digi-Key Part Number
2104-SW301008-1-ND
Manufacturer
Manufacturer Product Number
SW301008-1
Description
SPEAKER 8OHM 1W TOP PORT 95DB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
8 Ohms General Purpose Speaker 1 W 1.05 kHz ~ 20 kHz Top Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DB Unlimited
Series
Package
Box
Product Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.05 kHz ~ 20 kHz
Frequency - Self Resonant
1.05kHz
Impedance
8 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyethylene
Material - Magnet
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads
Size / Dimension
1.181" L x 0.689" W (30.00mm x 17.50mm)
Height - Seated (Max)
0.146" (3.70mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$3.83000$3.83
10$3.16500$31.65
25$2.92080$73.02
50$2.74300$137.15
100$2.57210$257.21
500$2.21896$1,109.48