SW121308-2

DigiKey Part Number
2104-SW121308-2-ND
Manufacturer
Manufacturer Product Number
SW121308-2
Description
SPEAKER 8OHM 400MW TOP PORT 89DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 400 mW 1.3 kHz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.3 kHz ~ 20 kHz
Frequency - Self Resonant
1.3kHz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
400mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
400 mW
Power - Max
600 mW
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
-
Ingress Protection
Waterproof
Ratings
-
Termination
Spring Type
Size / Dimension
0.472" L x 0.217" W (12.00mm x 5.50mm)
Height - Seated (Max)
0.120" (3.05mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.08000$3.08
10$2.54700$25.47
25$2.35040$58.76
50$2.20740$110.37
100$2.06990$206.99
300$1.92303$576.91
500$1.78568$892.84
Manufacturers Standard Package