SW121108-1

DigiKey Part Number
2104-SW121108-1-ND
Manufacturer
Manufacturer Product Number
SW121108-1
Description
SPEAKER 8OHM 250MW TOP PORT 81DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 1.1 kHz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.1 kHz ~ 10 kHz
Frequency - Self Resonant
1.1kHz
Impedance
8 Ohms
Efficiency - dBA
81.00
Efficiency - Testing
250mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
-
Ingress Protection
Waterproof
Ratings
-
Termination
Spring Type
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.78000$17.80
25$1.66240$41.56