MW043002-1 | |
---|---|
DigiKey Part Number | 2104-MW043002-1-ND |
Manufacturer | |
Manufacturer Product Number | MW043002-1 |
Description | MIC COND ANLG OMNI -30DB 0.157"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-30dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -30dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.13700 | $11.37 |
25 | $1.04800 | $26.20 |
50 | $0.98540 | $49.27 |
100 | $0.92670 | $92.67 |
250 | $0.85488 | $213.72 |
500 | $0.80452 | $402.26 |
1,000 | $0.75734 | $757.34 |
5,000 | $0.70000 | $3,500.00 |