USD

IP303012-1

IP303012-1

Digi-Key Part Number
2104-IP303012-1-ND
Manufacturer
DB Unlimited
Manufacturer Product Number
IP303012-1
Supplier
Description
PIEZO INDICATOR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Buzzers Indicator, Internally Driven Piezo 10mA 3kHz 100dB @ 12V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DB Unlimited
Series
-
Package
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
3 ~ 20V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.189" Dia (30.20mm)
Height - Seated (Max)
0.579" (14.70mm)
Voltage - Rated
12 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9041
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names2104-IP303012-1
Standard Package100