5110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5110

Digi-Key Part Number
1722-1294-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
5110
Supplier
Description
RUBBER GROMMET BLACK FOR CUT-OUT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Circular - 0.281" (7.14mm) Grommet 0.187" (4.75mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.093" (2.36mm)
Panel Cutout Dimensions
Circular - 0.281" (7.14mm)
Diameter - Inside
0.187" (4.75mm)
Features
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4016.93.5050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.26400$2.64
25$0.23280$5.82
50$0.21380$10.69
100$0.20540$20.54
250$0.18444$46.11
500$0.17604$88.02
1,000$0.14670$146.70
2,500$0.13413$335.32