20-5624
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-5624

Digi-Key Part Number
2497-20-5624-ND
Manufacturer
DataComm Electronics, Inc.
Manufacturer Product Number
20-5624
Supplier
Description
CAT 6 UNIVERSAL 24 PORT PATCH PA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DataComm Electronics, Inc.
Series
-
Package
Box
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
Punch Down
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8085
All prices are in USD
Box
QtyUnit PriceExt Price
1$78.95000$78.95
Additional Resources
AttributeDescription
Other Names2497-20-5624
Standard Package1