USD

20-5524

20-5524

Digi-Key Part Number
2497-20-5524-ND
Manufacturer
DataComm Electronics, Inc.
Manufacturer Product Number
20-5524
Supplier
Description
CAT 5E UNIVERSAL 24 PORT PATCH P
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
DataComm Electronics, Inc.
Series
-
Package
Box
Part Status
Active
Type
Patch Panel, Cat5e
Connector Type
RJ45
Termination Style
Punch Down
Number of Positions
24
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8085
Price and Procurement

1,000 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by DataComm Electronics Inc.
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2497-20-5524
Standard Package1