TOOL-9132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOOL-9132

Digi-Key Part Number
3145-TOOL-9132-ND
Manufacturer
Dantona Industries
Manufacturer Product Number
TOOL-9132
Supplier
Description
BATTERY PACK NICD 18V 2000MAH
Detailed Description
- 18 V Nickel Cadmium Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dantona Industries
Series
-
Package
Box
Part Status
Active
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
-
Voltage - Rated
18 V
Capacity
2Ah
Structure
-
Termination Style
-
Size / Dimension
4.40" L x 5.10" W 3.00" H (111.8mm x 129.5mm x 76.2mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.30.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$31.99000$31.99
25$30.39040$759.76
50$28.79100$1,439.55
Additional Resources
AttributeDescription
Other Names3145-TOOL-9132
Standard Package1