TOOL-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOOL-50

Digi-Key Part Number
3145-TOOL-50-ND
Manufacturer
Dantona Industries
Manufacturer Product Number
TOOL-50
Supplier
Description
BATTERY PACK NICD 9.6V 1500MAH
Detailed Description
- 9.6 V Nickel Cadmium Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Dantona Industries
-
Box
Part Status
Active
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
-
Voltage - Rated
9.6 V
Capacity
1.5Ah
Structure
-
Termination Style
-
Size / Dimension
7.20" L x 1.90" W x 1.20" H (182.9mm x 48.3mm x 30.5mm)
Not Applicable
EAR99
8507.30.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$17.99000$17.99
25$17.09040$427.26
50$16.19100$809.55
3145-TOOL-50
1