TOOL-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOOL-252

Digi-Key Part Number
3145-TOOL-252-ND
Manufacturer
Dantona Industries
Manufacturer Product Number
TOOL-252
Supplier
Description
BATTERY PACK NICD 18V 3000MAH
Detailed Description
- 18 V Nickel Cadmium Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Dantona Industries
-
Box
Part Status
Active
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
-
Voltage - Rated
18 V
Capacity
1.5Ah
Structure
-
Termination Style
-
Size / Dimension
5.80" L x 3.20" W x 2.60" H (147.3mm x 81.3mm x 66.0mm)
Not Applicable
EAR99
8507.30.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$28.99000$28.99
25$27.54040$688.51
50$26.09100$1,304.55