TOOL-250

DigiKey Part Number
3145-TOOL-250-ND
Manufacturer
Manufacturer Product Number
TOOL-250
Description
BATTERY PACK NICD 3.6V 1300MAH
Customer Reference
Detailed Description
3.6 V Nickel Cadmium Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Box
Product Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
1.3Ah
Structure
-
Termination Style
-
Size / Dimension
1.00" L x 1.00" W x 4.50" H (25.4mm x 25.4mm x 114.3mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.30.0000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$9.99000$9.99
10$9.49100$94.91
Additional Resources
AttributeDescription
Other Names3145-TOOL-250
Standard Package1