TOOL-224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOOL-224

Digi-Key Part Number
3145-TOOL-224-ND
Manufacturer
Dantona Industries
Manufacturer Product Number
TOOL-224
Supplier
Description
BATTERY PACK NICD 19.2V 2000MAH
Detailed Description
- 19.2 V Nickel Cadmium Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dantona Industries
Series
-
Package
Box
Part Status
Active
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
-
Number of Cells
16
Voltage - Rated
19.2 V
Capacity
2Ah
Structure
-
Termination Style
-
Size / Dimension
5.40" L x 3.10" W x 4.40" H (137.2mm x 78.7mm x 111.8mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.30.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$29.99000$29.99
25$28.49040$712.26
50$26.99100$1,349.55
Additional Resources
AttributeDescription
Other Names3145-TOOL-224
Standard Package1