
LION-1865-26 | |
---|---|
DigiKey Part Number | 3145-LION-1865-26-ND |
Manufacturer | |
Manufacturer Product Number | LION-1865-26 |
Description | BATTERY LITH-ION 3.7V 2.6AH 1865 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.80" Dia x 2.60" H (20.3mm x 66.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.95000 | $6.95 |
10 | $6.60000 | $66.00 |