L74A26-2-1-2WX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L74A26-2-1-2WX

Digi-Key Part Number
3145-L74A26-2-1-2WX-ND
Manufacturer
Dantona Industries
Manufacturer Product Number
L74A26-2-1-2WX
Supplier
Description
BATTERY PACK LI-ION 7.4V 18650
Detailed Description
18650 7.4 V Lithium-Ion Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dantona Industries
Series
-
Package
Box
Part Status
Active
Battery Chemistry
Lithium-Ion
Rechargeability
Yes
Battery Cell Size
18650
Number of Cells
2
Voltage - Rated
7.4 V
Capacity
2.6Ah
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
1.40" L x 0.70" W x 2.70" H (35.6mm x 17.8mm x 68.6mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$13.49000$13.49