USD

New Product New Product
L111A26-3-2-3WA3

L111A26-3-2-3WA3

Digi-Key Part Number
3145-L111A26-3-2-3WA3-ND
Manufacturer
Dantona Industries
Manufacturer Product Number
L111A26-3-2-3WA3
Supplier
Description
IRC18650 11.1V 2600MAH W/CONN
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
18650 Lithium-Ion Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dantona Industries
Series
-
Package
Box
Part Status
Active
Battery Chemistry
Lithium-Ion
Rechargeability
Yes
Battery Cell Size
18650
Capacity
2.6Ah
Structure
Side to Side, 1 Row x 3 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
2.10" L x 0.07" W x 2.70" H (53.3mm x 1.8mm x 68.6mm)
Number of Cells
3
Voltage - Rated
11.1 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0000
Price and Procurement