
CUSTOM-256 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-256-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-256 |
Description | LithoniaELB B001ELM2LED battery |
Customer Reference | |
Detailed Description | AA 3.6 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 800mAh | |
Structure | - | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.01" L x 1.13" W x 1.13" H (51.0mm x 28.7mm x 28.7mm) |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $6.64100 | $66.41 |


