CMP-AA-80-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AA-80-25

DigiKey Part Number
3145-CMP-AA-80-25-ND
Manufacturer
Manufacturer Product Number
CMP-AA-80-25
Description
BATTERY PACK NICD 3.6V AA
Detailed Description
AA 3.6 V Nickel Cadmium Battery Pack
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
3
Voltage - Rated
Capacity
-
Structure
3 Nested Cells 2 Cells x 1 Cell
Termination Style
Solder Tab
Size / Dimension
1.12" L x 1.04" W x 1.97" H (28.5mm x 26.4mm x 50.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.30.8010
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.95000$8.95
Additional Resources
AttributeDescription
Other Names3145-CMP-AA-80-25
Standard Package1