
CMP-AA-80-1 | |
|---|---|
DigiKey Part Number | 3145-CMP-AA-80-1-ND |
Manufacturer | |
Manufacturer Product Number | CMP-AA-80-1 |
Description | BATTERY PACK NICD 2.4V AA |
Customer Reference | |
Detailed Description | AA 2.4 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.12" L x 0.56" W x 1.97" H (28.5mm x 14.2mm x 50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |

