
CMP-AA-27-2 | |
|---|---|
DigiKey Part Number | 3145-CMP-AA-27-2-ND |
Manufacturer | |
Manufacturer Product Number | CMP-AA-27-2 |
Description | BATTERY PACK NIMH 3.6V AA |
Customer Reference | |
Detailed Description | AA 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.81000 | $17.81 |


