2420/42 WH-100

DigiKey Part Number
2420/42WH-100-ND
Manufacturer
Manufacturer Product Number
2420/42 WH-100
Description
TEST LEAD 42AWG 150V WHITE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
42 AWG Test Lead Wire 7/50 White 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/50
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.010" (0.25mm)
Jacket (Insulation) Thickness
0.0035" (0.089mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-150°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$126.54000$126.54
3$117.07000$351.21
5$113.00800$565.04
7$110.30143$772.11
10$107.59500$1,075.95
25$100.82840$2,520.71
50$95.41480$4,770.74
100$91.35450$9,135.45
Manufacturers Standard Package