DS.EZDSPF28335

DigiKey Part Number
4221-DS.EZDSPF28335-ND
Manufacturer
Manufacturer Product Number
DS.EZDSPF28335
Description
DEVELOPMENT PACKAGE D.EZDSP F283
Customer Reference
Detailed Description
TMS320F28335 eZdsp™ - DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
DSP
Core Processor
-
Platform
Utilized IC / Part
TMS320F28335
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Board Type
Evaluation Platform
Operating System
-
Interconnect System
-
Suggested Programming Environment
-
Note
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$528.00000$528.00