D.EZDSPF28335

DigiKey Part Number
4221-D.EZDSPF28335-ND
Manufacturer
Manufacturer Product Number
D.EZDSPF28335
Description
D.EZDSPF28335 OEM BOARD REPLACEM
Customer Reference
Detailed Description
TMS320F28335 eZdsp™ - DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
DSP
Core Processor
-
Platform
Utilized IC / Part
TMS320F28335
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Board Type
Evaluation Platform
Operating System
-
Interconnect System
-
Suggested Programming Environment
-
Note
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$434.00000$434.00