USD

cms-photo-not-available
S6SBP401AM2SA1001
Digi-Key Part Number
S6SBP401AM2SA1001-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S6SBP401AM2SA1001
Supplier
Description
KIT S6SBP401AM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
series Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
6, Non-Isolated
Voltage - Output
1.125V, 1.25V, 2.55V, 2.8V, 3.25V, 3.375V
Current - Output
3A, 2A, 2A, 1A, 500mA, 200mA
Voltage - Input
4.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
S6BP401A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order