USD

cms-photo-not-available
S6SBP401AJ0SA1001
Digi-Key Part Number
S6SBP401AJ0SA1001-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S6SBP401AJ0SA1001
Supplier
Description
KIT S6SBP401AJ
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
S6BP401A - DC/DC, Step Down with LDO 6, Non-Isolated Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
6, Non-Isolated
Voltage - Output
1.25V, 1.25V, 1.85V, 2.8V, 3.3V, 3.375V
Current - Output
3A, 2A, 2A, 1A, 500mA, 200mA
Voltage - Input
4.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
S6BP401A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock