USD

Obsolete item.
cms-photo-not-available
S6SAP413A00SA1001
Digi-Key Part Number
428-S6SAP413A00SA1001-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S6SAP413A00SA1001
Supplier
Description
DEV KIT TOOL KIT PWR MGMT
Detailed Description
series Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
4, Non-Isolated
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
-
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant

Additional Resources
AttributeDescription
Standard Package1