USD

40-QFN
S6BP401AJ0SN1B000
Digi-Key Part Number
S6BP401AJ0SN1B000-ND - Tape & Reel (TR)
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S6BP401AJ0SN1B000
Supplier
Description
IC REG 6OUT BUCK/LNR SYNC 40QFN
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
PMIC - Voltage Regulators - Linear + Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (2)
Frequency - Switching
2.1MHz
Voltage/Current - Output 1
1.25V, 2A
Voltage/Current - Output 2
1.25V, 3A
Voltage/Current - Output 3
1.85V, 2A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.97V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Number of Outputs
6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock