USD

Obsolete item.
48-LQFP
S6AL211A94MV20000
Digi-Key Part Number
428-3900-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S6AL211A94MV20000
Supplier
Description
IC INTELLIGENT LED DVR 48QFN
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Down (Buck) PWM Dimming - 48-LQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
22V
Voltage - Supply (Max)
26V
Voltage - Output
-
Current - Output / Channel
-
Frequency
33kHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Other Names
428-3900
S6AL211A94MV20000-ND
Standard Package250