USD

48-TSOP l
S34MS04G204TFB010
Digi-Key Part Number
428-4683-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S34MS04G204TFB010
Supplier
Description
NAND
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
FLASH - NAND Memory IC 4Gb (256M x 16) Parallel 48-TSOP I
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND
Memory Size
4Gb (256M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
48-TSOP I
Access Time
45 ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

740 In Stock
Can ship immediately