16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SDSMFV010

Digi-Key Part Number
S25FL512SDSMFV010-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S25FL512SDSMFV010
Supplier
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 80 MHz 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
512Mb (64M x 8)
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
All prices are in USD
Tray
QtyUnit PriceExt Price
1$9.92000$9.92
10$9.18400$91.84
25$8.97520$224.38
40$8.92725$357.09
80$7.85863$628.69
230$7.56000$1,738.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
CYPSPAS25FL512SDSMFV010
-S25FL512SDSMFV010
2156-S25FL512SDSMFV010
Standard Package2,400