USD

Obsolete item.
cms-photo-not-available
MB39C831-EVB-03
Digi-Key Part Number
428-MB39C831-EVB-03-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB39C831-EVB-03
Supplier
Description
EVALUATION BOARD
Detailed Description
series Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1, Non-Isolated
Voltage - Output
3V ~ 5V
Current - Output
240mA
Voltage - Input
0.3V ~ 4.75V
Regulator Topology
Boost
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MB39C831
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package1