USD

8-SOIC
MB39C602PNF-G-JNEFE1
Digi-Key Part Number
1534-1024-2-ND - Tape & Reel (TR)
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB39C602PNF-G-JNEFE1
Supplier
Description
IC LED DRIVER OFFLINE DIM 8SOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming - 8-SOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
30kHz ~ 120kHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1534-1024-2
Standard Package1,500