USD

8-SOIC
MB39C601PNF-G-JNEFE1
Digi-Key Part Number
1534-1023-2-ND - Tape & Reel (TR)
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB39C601PNF-G-JNEFE1
Supplier
Description
IC LED DRIVER OFFLINE DIM 8SOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Driver IC Output Dimming
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
30kHz ~ 130kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
1,500$0.91355$1,370.33
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1534-1023-2
Standard Package1,500