USD

Obsolete item.
cms-photo-not-available
MB39A135EVB-01
Digi-Key Part Number
MB39A135EVB-01-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB39A135EVB-01
Supplier
Description
EVAL BOARD
Detailed Description
MB39A135 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
1.2V
Current - Output
5A
Voltage - Input
10.8V ~ 13.2V
Regulator Topology
Buck
Frequency - Switching
300kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MB39A135
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package1