USD

48-LGA
CYW20732S
Digi-Key Part Number
2015-CYW20732S-ND
428-3653-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYW20732S
Supplier
Description
IC RF TXRX+MCU BLUETOOTH 48SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
IC RF
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.0
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
I²C, SPI, UART
Voltage - Supply
1.4V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-30°C ~ 85°C
Package / Case
48-SMD Module
GPIO
14
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,240 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.13000$3.13
Additional Resources
AttributeDescription
Other Names
428-3653
428-3929
428-3929-ND
Standard Package260