USD

64-FBGA
CYW20730A2KFBGT
Digi-Key Part Number
2015-CYW20730A2KFBGTTR-ND - Tape & Reel (TR)
BCM20730A2KFBGT-ND - Tape & Reel (TR)
2015-BCM20730A2KFBGTTR-ND - Tape & Reel (TR)
2015-BCM20730A2KFBGTCT-ND - Cut Tape (CT)
2015-CYW20730A2KFBGTCT-ND - Cut Tape (CT)
2015-BCM20730A2KFBGTDKR-ND - Digi-Reel®
2015-CYW20730A2KFBGTDKR-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYW20730A2KFBGT
Supplier
Description
IC RF TXRX+MCU BLUETOOTH 64VFBGA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 64-VFBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v3.0
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
1Mbps
Power - Output
4dBm
Sensitivity
-88dBm
Memory Size
-
Serial Interfaces
I²C, SPI, UART
Voltage - Supply
3.8V
Current - Receiving
26.6mA
Current - Transmitting
24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-FBGA (7x7)
GPIO
14
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 2,350

2,350 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.80000$0.80
Additional Resources
AttributeDescription
Other Names
BCM20730A2KFBGT
CYW20730A2KFBGT-ND
Standard Package2,500