USD

49-FBGA
CYW20706UA2KFFB4GT
Digi-Key Part Number
428-CYW20706UA2KFFB4GTTR-ND - Tape & Reel (TR)
428-CYW20706UA2KFFB4GTCT-ND - Cut Tape (CT)
428-CYW20706UA2KFFB4GTDKR-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYW20706UA2KFFB4GT
Supplier
Description
IC RF TXRX+MCU BLUETOOTH 49TFBGA
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-TFBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.2
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
2.4GHz
Data Rate (Max)
2Mbps
Power - Output
12dBm
Sensitivity
-96.5dBm
Memory Size
848kB ROM, 352kB RAM
Serial Interfaces
I²C, I²S, SPI, UART
Voltage - Supply
3.3V
Current - Receiving
12.5mA
Current - Transmitting
26.5mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
49-TFBGA
GPIO
24
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BCM20706UA2KFFB4GT
BCM20706UA2KFFB4GT-ND
CYW20706UA2KFFB4GT-ND
Standard Package2,500