USD

50-WFBGA
CYW20702A1KWFBGT
Digi-Key Part Number
BCM20702A1KWFBGT-ND - Tape & Reel (TR)
2015-BCM20702A1KWFBGTTR-ND - Tape & Reel (TR)
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYW20702A1KWFBGT
Supplier
Description
IC RF TXRX+MCU BLUETOOTH 50WFBGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.0 +EDR
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
2.4GHz
Data Rate (Max)
3Mbps
Power - Output
10dBm
Sensitivity
-92dBm
Memory Size
-
Serial Interfaces
I²C, I²S, SPI, UART, USB
Voltage - Supply
2.3V ~ 5.5V
Current - Receiving
32mA
Current - Transmitting
65mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
50-WFBGA
GPIO
7
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 15,000

15,000 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BCM20702A1KWFBGT
CYW20702A1KWFBGT-ND
Standard Package2,500