USD

Obsolete item.
24-QFN
CYRF9935-24LQXC
Digi-Key Part Number
CYRF9935-24LQXC-ND
2015-CYRF9935-24LQXC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYRF9935-24LQXC
Supplier
Description
IC RF TXRX ISM>1GHZ 24UFQFN
Detailed Description
IC RF TxRx Only General ISM > 1GHZ - 2.4GHz 24-UFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Tray
Part Status
Obsolete
Type
TxRx Only
RF Family/Standard
General ISM > 1GHZ
Protocol
-
Modulation
GFSK
Frequency
2.4GHz
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-93dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
14mA ~ 15mA
Current - Transmitting
6.3mA ~ 15mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 14,934

14,934 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package490