USD

Obsolete item.
cms-photo-not-available
CYII5SM1300-EVAL
Digi-Key Part Number
CYII5SM1300-EVAL-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYII5SM1300-EVAL
Supplier
Description
BOARD EVAL IMG SENS IBIS5-B-1300
Detailed Description
series Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Obsolete
Sensor Type
CMOS Imaging, Monochrome
Sensing Range
1.3 Megapixel
Interface
Parallel/Serial
Sensitivity
106fps
Voltage - Supply
3V ~ 4.5V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
IBIS5-B-1300
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package1